Cart

TS274AIDT

ST TS274AIDT

image shown is a representation only

ST

4xOP 3,5MHz 5,5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS274AIDT NPI
Rutronik No.: ICOP6911
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
On request
0.2914 $
1,457.00 $

Prices

5,000 0.2914 $
10,000 0.2812 $
15,000 0.2649 $
20,000 0.2507 $

4xOP 3,5MHz 5,5V/µs SO14 _SMD Description

Micropower, wide range of input offset voltage

Parameter

Channels
4
Optimisation
MicroPower
R2R
No
Shutdown
No
GBW
3.5 MHz
Slew rate
5.5 V/µs
Input offset
1.1 mV
Input bias
300 pA
Offset drift
2 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
1000 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?