Cart

TS272CDT

ST TS272CDT

image shown is a representation only

ST

2xOP 3.5MHz 5.5V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS272CDT
Rutronik No.: ICOP4237
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
Topseller
On request
0.1794 $
1,345.50 $

Prices

7,500 0.1794 $
15,000 0.169 $
22,500 0.1599 $

2xOP 3.5MHz 5.5V/µs SO8 _SMD Description

Micropower, wide range of input offset voltage

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
3.5 MHz
Slew rate
5.5 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
1000 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?