Cart

TS271IDT

ST TS271IDT

image shown is a representation only

ST

1xOP 2,3MHz 4,5V/µs SO-8 _SMD
Supplier: STMicroelectronics
Matchcode: TS271IDT NPI
Rutronik No.: ICOP6891
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.24 $
1,200.00 $

Prices

5,000 0.24 $
10,000 0.2316 $
15,000 0.2181 $
20,000 0.2064 $

1xOP 2,3MHz 4,5V/µs SO-8 _SMD Description

Micropower, programmable op-amp

Parameter

Channels
1
Optimisation
MicroPower
R2R
No
Shutdown
No
GBW
2.3 MHz
Slew rate
4.5 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
800 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?