Cart

TS2431ILT

ST TS2431ILT

image shown is a representation only

ST

ADJ V-REF 2,5-24V 1% SOT23-3L
Supplier: STMicroelectronics
Matchcode: TS2431ILT
Rutronik No.: ICREF1067
Unit Pack: 3000
MOQ: 9000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1508 $
1,357.20 $

Prices

9,000 0.1508 $
12,000 0.1432 $
51,000 0.138 $

ADJ V-REF 2,5-24V 1% SOT23-3L Description

Programmable Shunt Voltage Reference

Parameter

Vout
24 V
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?