Cart

TS2431BILT

ST TS2431BILT

image shown is a representation only

ST

ADJ V-REF 2,5-24V 0,5% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS2431BILT
Rutronik No.: ICSPR8532
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.1308 $
784.80 $

Prices

6,000 0.1308 $
12,000 0.1264 $
24,000 0.123 $

ADJ V-REF 2,5-24V 0,5% SOT23-3 Description

Programmable Shunt Voltage Reference

Parameter

Accuracy
-40 mV
Drift
105 ppm/°C
Mounting
SMD
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?