Cart

TS2007EIJT

ST TS2007EIJT

image shown is a representation only

ST

3W AudioAmp ClassD CSPS9 _SMD
Supplier: STMicroelectronics
Matchcode: TS2007EIJT
Rutronik No.: ICOP7133
Unit Pack: 5000
MOQ: 5000
package: CSP9
Packaging: REEL
On request
0.4031 $
2,015.50 $

3W AudioAmp ClassD CSPS9 _SMD Description

3 W filter-free class D audio power amplifier with 6-12dB gain select

Parameter

Package
CSP9
Optimisation
Audio
R2R
No
Vcc(min)
2.4 V
Shutdown
Yes
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
25 mV
Icc/ Channel
2500 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
2.46 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?