Cart

TS1874IPT

ST TS1874IPT

image shown is a representation only

ST

4xOP 1.7MHz 0,6V/µs TSS0P14_SMD
Supplier: STMicroelectronics
Matchcode: TS1874IPT NPI
Rutronik No.: ICOP6886
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.568 $
1,420.00 $

Prices

2,500 0.568 $
5,000 0.5415 $
7,500 0.5226 $
12,500 0.4923 $
17,500 0.4658 $

4xOP 1.7MHz 0,6V/µs TSS0P14_SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.7 MHz
Slew rate
0.6 V/µs
Input offset
1.5 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
450 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?