Cart

TS1874AIYPT

ST TS1874AIYPT

image shown is a representation only

ST

4xOP 1.7MHz 0,6V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TS1874AIYPT NPI
Rutronik No.: ICOP6885
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.9039 $
2,259.75 $

Prices

2,500 0.9039 $
5,000 0.8618 $
7,500 0.8316 $
12,500 0.7834 $
17,500 0.7412 $

4xOP 1.7MHz 0,6V/µs TSSOP14_SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.7 MHz
Slew rate
0.6 V/µs
Input offset
1.5 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
450 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?