Cart

TS1874AIYDT

ST TS1874AIYDT

image shown is a representation only

ST

4xOP 1.7MHz 0,6V/µs SO-14 _SMD
Supplier: STMicroelectronics
Matchcode: TS1874AIYDT NPI
Rutronik No.: ICOP6857
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.9041 $
2,260.25 $

Prices

2,500 0.9041 $
5,000 0.8619 $
7,500 0.8318 $
12,500 0.7836 $
17,500 0.7414 $

4xOP 1.7MHz 0,6V/µs SO-14 _SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.7 MHz
Slew rate
0.6 V/µs
Input offset
1.5 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
450 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?