Cart

TS1872IYPT

ST TS1872IYPT

image shown is a representation only

ST

2xOP 1,6MHz 0,6V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: TS1872IYPT NPI
Rutronik No.: ICOP6904
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.578 $
2,312.00 $

Prices

4,000 0.578 $
8,000 0.5513 $
12,000 0.532 $
16,000 0.5012 $
24,000 0.4742 $

2xOP 1,6MHz 0,6V/µs TSSOP8 _SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.6 MHz
Slew rate
0.6 V/µs
Input offset
0.1 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
400 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
AEC-Q(100)
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?