Cart

TS1872IDT

ST TS1872IDT

image shown is a representation only

ST

2xOP 1.6MHz 0,54V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS1872IDT
Rutronik No.: ICOP6364
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.4661 $
1,165.25 $

Prices

2,500 0.4661 $
5,000 0.4444 $
7,500 0.4288 $
12,500 0.404 $
17,500 0.3822 $

2xOP 1.6MHz 0,54V/µs SO8 _SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.6 MHz
Slew rate
0.54 V/µs
Input offset
0.1 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
400 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?