Cart

TS1872AIST

ST TS1872AIST

image shown is a representation only

ST

2xOP 1,6MHz 0,6V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: TS1872AIST NPI
Rutronik No.: ICOP6899
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5652 $
2,260.80 $

Prices

4,000 0.5652 $
8,000 0.5097 $

2xOP 1,6MHz 0,6V/µs MiniSO8_SMD Description

1.8V min. voltage supply, micropower

Parameter

Slew rate
0.6 V/µs
Channels
2
Package
MiniSO8
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
6 V
GBW
1.6 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.1 mV
Noise
27 nV/rtHz
Input bias
40000 pA
Offset drift
2 µV/°C
Icc/ Channel
400 µA
Output current
80 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?