Cart

TS1871ILT

ST TS1871ILT

image shown is a representation only

ST

1xOP 1.6MHz 0,5V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TS1871ILT NPI
Rutronik No.: ICOP5503
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.289 $
867.00 $

Prices

3,000 0.289 $
6,000 0.2755 $
9,000 0.2659 $
15,000 0.2505 $
21,000 0.237 $

1xOP 1.6MHz 0,5V/µs SOT23-5_SMD Description

1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.6 MHz
Slew rate
0.54 V/µs
Input offset
0.1 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
400 µA
Output current
68 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?