Cart

TS1871AIYLT

ST TS1871AIYLT

image shown is a representation only

ST

1xOP 1,6MHz 0,6V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TS1871AIYLT NPI
Rutronik No.: ICOP6895
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.47 $
1,410.00 $

Prices

3,000 0.47 $
6,000 0.4478 $
9,000 0.4322 $
15,000 0.4071 $
21,000 0.3852 $

1xOP 1,6MHz 0,6V/µs SOT23-5_SMD Description

1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.6 MHz
Slew rate
0.6 V/µs
Input offset
0.1 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
400 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
AEC-Q(100)
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?