TS1871AILT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS1871AILT NPI
Rutronik No.: ICOP6894
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
1xOP 1,6MHz 0,6V/µs SOT23-5_SMD Description
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
Parameter
- Slew rate
- 0.6 V/µs
- Channels
- 1
- Package
- SOT23-5
- Optimisation
- LowPower
- R2R
- R2R In/Out
- Vcc(min)
- 1.8 V
- Shutdown
- No
- Vcc(max)
- 6 V
- GBW
- 1.6 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0.1 mV
- Noise
- 27 nV/rtHz
- Input bias
- 40000 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 400 µA
- Output current
- 80 mA
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8.12 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Supplier Lead time
- 27 weeks