Cart

TS1854IPT

ST TS1854IPT

image shown is a representation only

ST

4xOP 530KHz0,18V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TS1854IPT NPI
Rutronik No.: ICOP6893
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.5266 $
1,316.50 $

Prices

2,500 0.5266 $
5,000 0.502 $
7,500 0.4844 $
12,500 0.4563 $
17,500 0.4318 $

4xOP 530KHz0,18V/µs TSSOP14_SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
0.53 MHz
Slew rate
0.18 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
120 µA
Output current
48 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?