Cart

TS1854IDT

ST TS1854IDT

image shown is a representation only

ST

4xOP 530KHz 0,18V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS1854IDT NPI
Rutronik No.: ICOP6892
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
On request
0.5138 $
1,284.50 $

Prices

2,500 0.5138 $
5,000 0.4898 $
7,500 0.4727 $
12,500 0.4453 $
17,500 0.4213 $

4xOP 530KHz 0,18V/µs SO14 _SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
0.53 MHz
Slew rate
0.18 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
120 µA
Output current
48 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?