Cart

TS1852IDT

ST TS1852IDT

image shown is a representation only

ST

2xOP 530kHz 0,18V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS1852IDT NPI
Rutronik No.: ICOP6884
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3645 $
911.25 $

Prices

2,500 0.3645 $
10,000 0.346 $
50,000 0.3336 $

2xOP 530kHz 0,18V/µs SO8 _SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
0.53 MHz
Slew rate
0.18 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
120 µA
Output current
48 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?