Cart

TS1852AIST

ST TS1852AIST

image shown is a representation only

ST

2xOP 530kHz 0,18V/µs MinSO8_SMD
Supplier: STMicroelectronics
Matchcode: TS1852AIST NPI
Rutronik No.: ICOP6883
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
On request
0.3496 $
1,398.40 $

Prices

4,000 0.3496 $
8,000 0.3432 $
12,000 0.3401 $
16,000 0.3369 $
24,000 0.3305 $

2xOP 530kHz 0,18V/µs MinSO8_SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
0.53 MHz
Slew rate
0.18 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
120 µA
Output current
48 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?