Cart

TS110-8UF

ST

THYRISTOR 1,25A 800V SMBflat
Supplier: STMicroelectronics
Matchcode: TS110-8UF
Rutronik No.: TY5416
Unit Pack: 5000
MOQ: 5000
package: SMBflat-3L
Packaging: REEL
On request
0.4648 $
2,324.00 $

Prices

5,000 0.4648 $
10,000 0.4183 $
15,000 0.3951 $

Parameter

I (TRMS) eff
1.25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
0.1 mA
Automotive
NO
Package
SMBflat-3L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Morocco
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?