Cart

TS110-8A2

ST TS110-8A2

image shown is a representation only

ST

THYRISTOR 1,25A 800V TO92
Supplier: STMicroelectronics
Matchcode: TS110-8A2
Rutronik No.: TY5409
Unit Pack: 2500
MOQ: 5000
package: TO92
Packaging: BULK
On request
0.3518 $
1,759.00 $

Prices

5,000 0.3518 $
10,000 0.3323 $
15,000 0.2883 $

THYRISTOR 1,25A 800V TO92 Description

High surge voltage 1.25 A SCR for circuit breaker

Thanks to highly sensitive triggering levels, the TS110-8 series is suitable for circuit breaker applications where the available gate current is limited.


The 1250 V direct surge voltage capability of the TS110-8 enables high robustness of the whole circuit breaker. The low leakage current of the TS110-8 reduces power consumption over the entire lifetime of the circuit breaker. The high off-state immunity (200 V/μs) insures the non tripping of the breaker in case of electrical fast transient (EFT) on the mains.


The TS110-8 is available in through-hole TO-92 package with GAK and KGA pinout and in SMBflat-3L package.


Key Features


  • On-state rms current, 1.25 A
  • Repetitive peak off-state voltage, 800 V
  • Non-repetitive direct surge peak off-state voltage, 1250 V
  • Non-repetitive reverse surge peak off-state voltage, 900 V
  • Triggering gate current, 100 μA
  • High off-state immunity: 200 V/μs
  • ECOPACK®2 compliant component


Parameter

I (TRMS) eff
1.25 A
U(RRM)
800 V
Tab voltage
INSULATED
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?