Cart

TS110-7UF

ST

THYRISTOR 1,25A 700V SMBflat
Supplier: STMicroelectronics
Matchcode: TS110-7UF
Rutronik No.: TY5457
Unit Pack: 5000
MOQ: 5000
package: SMBflat-3L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3262 $
1,631.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

THYRISTOR 1,25A 700V SMBflat Description

High surge voltage 1.25 A SCR for circuit breaker

Parameter

I (TRMS) eff
1.25 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
0.01 mA
Automotive
NO
Package
SMBflat-3L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?