Cart

TPDV840RG

ST TPDV840RG

image shown is a representation only

ST

ALTERNISTOR 40A 800V TOP3 INSUL
Supplier: STMicroelectronics
Matchcode: TPDV840
Rutronik No.: TRIAC4923
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
On request
6.94 $
4,164.00 $

ALTERNISTOR 40A 800V TOP3 INSUL Description

40A high-voltage Triacs

Parameter

I (TRMS) eff
40 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
200 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?