Cart

TPDV1240RG

ST TPDV1240RG

image shown is a representation only

ST

ALTERN.40A 1200V TOP3 INSULAT.
Supplier: STMicroelectronics
Matchcode: TPDV1240
Rutronik No.: THYR90228
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
Topseller
On request
6.26 $
3,756.00 $

Parameter

I (TRMS) eff
40 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
200 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?