Cart

TPDV1225RG

ST TPDV1225RG

image shown is a representation only

ST

ALTERN.25A 1200V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: TPDV1225RG
Rutronik No.: TRIAC4914
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
7.61 $
228.30 $

Prices

30 7.61 $
60 7.23 $
90 7.17 $
150 7.10 $
210 6.78 $

ALTERN.25A 1200V TOP3 INSULATED Description

25A high voltage Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
150 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?