Cart

TPDV1025RG

ST TPDV1025RG

image shown is a representation only

ST

ALTERNISTOR 25A 1000V TOP3
Supplier: STMicroelectronics
Matchcode: TPDV1025RG
Rutronik No.: THYR90171
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
On request
6.53 $
3,918.00 $

ALTERNISTOR 25A 1000V TOP3 Description

25A high voltage Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
1000 V
Tab voltage
Insulated
I(GT) max
150 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?