Cart

TN805-600B-TR

ST TN805-600B-TR

image shown is a representation only

ST

THYRISTOR 8A 600V DPAK
Supplier: STMicroelectronics
Matchcode: TN805-600B
Rutronik No.: TY5392
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.4626 $
1,156.50 $

Prices

2,500 0.4626 $
5,000 0.4164 $
7,500 0.4048 $
10,000 0.3528 $

THYRISTOR 8A 600V DPAK Description

8A standard SCRs

Available either in sensitive (TS8) or standard (TN8 / TYN) gate triggering levels, the 8 A SCR series is suitable to fit all modes of control found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits.


Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.


Key Features


  • On-state rms current, IT(RMS)8 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 and 800 V
  • Triggering gate current, IGT 0.2 to 15 mA


Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?