Cart

TN5015H-6I

ST TN5015H-6I

image shown is a representation only

ST

THYRISTOR 50A 600V TO-220AB
Supplier: STMicroelectronics
Matchcode: TN5015H-6I
Rutronik No.: THYR90337
Unit Pack: 50
MOQ: 50
package: TO220AB
Packaging: TUBE
In Stock
1.61 $
80.50 $

Prices

50 1.61 $
100 1.45 $
200 1.41 $
300 1.37 $
500 1.23 $

Parameter

I (TRMS) eff
50 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
15 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?