Cart

TN4015H-6G-TR

ST TN4015H-6G-TR

image shown is a representation only

ST

THYRISTOR 40A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: TN4015H-6G-TR
Rutronik No.: THYR90342
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.15 $
1,150.00 $

Prices

1,000 1.15 $
2,000 1.037 $
3,000 1.0081 $
4,000 0.8785 $

Parameter

I (TRMS) eff
40 A
U(RRM)
600 V
I(GT) max
15 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?