Cart

TN2540-600G-TR

ST TN2540-600G-TR

image shown is a representation only

ST

THYRISTOR 25A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: TN2540-600G
Rutronik No.: TY5171
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
2.23 $
2,230.00 $

Prices

1,000 2.23 $
2,000 2.01 $
3,000 1.90 $

THYRISTOR 25A 600V D2PAK Description

Standard 25 A SCRs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
I(GT) max
40 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?