Cart

TN2010H-6FP

ST TN2010H-6FP

image shown is a representation only

ST

THYRISTOR 20A 600V TO-220
Supplier: STMicroelectronics
Matchcode: TN2010H-6FP
Rutronik No.: THYR90333
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: REEL
Best Choice
In Stock
0.7583 $
0.76 $

Prices

1 0.7583 $
100 0.6824 $
200 0.6635 $
400 0.6445 $
700 0.5782 $

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?