Cart

TN1625-1000G-TR

ST TN1625-1000G-TR

image shown is a representation only

ST

THYRISTOR 16A 1000V D2PAK
Supplier: STMicroelectronics
Matchcode: TN1625-1000G
Rutronik No.: TY5142
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.7183 $
1,436.60 $

Prices

2,000 0.7183 $
4,000 0.6983 $
6,000 0.6085 $

THYRISTOR 16A 1000V D2PAK Description

16A standard SCRs

Parameter

I (TRMS) eff
16 A
U(RRM)
1000 V
I(GT) max
25 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?