Cart

TN1605H-6T

ST TN1605H-6T

image shown is a representation only

ST

THYRISTOR 16A 600V TO-220AB
Supplier: STMicroelectronics
Matchcode: TN1605H-6T
Rutronik No.: THYR90328
Unit Pack: 50
MOQ: 1000
package: TO-220AB
Packaging: REEL
On request
0.4852 $
485.20 $

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
I(GT) max
6 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?