Cart

TN1605H-6G-TR

ST TN1605H-6G-TR

image shown is a representation only

ST

THYRISTOR 16A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: TN1605H-6G
Rutronik No.: THYR90343
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
0.7343 $
734.30 $

Prices

1,000 0.7343 $
2,000 0.6609 $
3,000 0.6425 $
4,000 0.6241 $
5,000 0.5599 $

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
I(GT) max
6 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?