Cart

TN1215-800B-TR

ST TN1215-800B-TR

image shown is a representation only

ST

THYRISTOR 12A 800V 15mA D2PAK
Supplier: STMicroelectronics
Matchcode: TN1215-800B-TR
Rutronik No.: THYR90304
Unit Pack: 2500
MOQ: 5000
package: D2PAK
Packaging: REEL
On request
0.4769 $
2,384.50 $

Prices

5,000 0.4769 $
10,000 0.4504 $

THYRISTOR 12A 800V 15mA D2PAK Description

12A standard SCRs


The standard 12 A SCR series is suitable to fit all modes of control, found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits.


Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.


Key Features


  • On-state RMS current, IT(RMS) 12 A
  • Repetitive peak off-state voltage, VDRM and VRRM 600 V, 800 V and 1000 V
  • Triggering gate current, IGT 5 mA or 15 mA


Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
15 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?