Cart

TMMDB3TG

ST TMMDB3TG

image shown is a representation only

ST

DIAC 32V +-2V 15uA MINIMELF
Supplier: STMicroelectronics
Matchcode: TMMDB3TG
Rutronik No.: DTRG1538
Unit Pack: 2500
MOQ: 2500
package: MiniMelf
Packaging: REEL
On request
On request
On request

DIAC 32V +-2V 15uA MINIMELF Description

DIAC

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
15 yA
Tolerance -/+
2 V
Automotive
NO
Package
MiniMelf
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?