Cart

TMMDB3

ST TMMDB3

image shown is a representation only

ST

DIAC 32V +-4V 50uA MINIMELF
Supplier: STMicroelectronics
Matchcode: TMMDB3
Rutronik No.: DTRG1540
Unit Pack: 2500
MOQ: 2500
package: MiniMelf
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0746 $
186.50 $

Prices

2,500 0.0746 $
5,000 0.0692 $
7,500 0.064 $

DIAC 32V +-4V 50uA MINIMELF Description

DIAC

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
50 yA
Tolerance -/+
4 V
Automotive
NO
Package
MiniMelf
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?