Cart

TMMDB3

ST TMMDB3

image shown is a representation only

ST

DIAC 32V +-4V 50uA MINIMELF
Supplier: STMicroelectronics
Matchcode: TMMDB3
Rutronik No.: THYR90118
Unit Pack: 2500
MOQ: 2500
package: MiniMelf
Packaging: REEL
Topseller
In Stock
0.0494 $
123.50 $

Prices

2,500 0.0494 $
5,000 0.0481 $
7,500 0.0476 $
17,500 0.0463 $

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
50 yA
Tolerance -/+
4 V
Automotive
NO
Package
MiniMelf
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?