- Home
- Semiconductors
- Schottky Diodes
- STMicroelectronics Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 40V 0,35A MINIME
Supplier:
STMicroelectronics
Matchcode:
TMMBAT48FILM
Rutronik No.:
DSKY4770
Unit Pack: 2500
MOQ: 42500
package: MINIMELF
Packaging: REEL
Topseller
Small Signal Schottky Diode
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
0.35 A
- V(F)
-
0.4 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
7.5 A
- Automotive
-
NO
- Package
-
MINIMELF
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-D. 40V 0,35A...
package:
MINIMELF
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,35A...
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 0,35A 40V...
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,35A...
package:
SOD323
Packaging:
REEL
SCHOTTKY-D. 40V 0,2A MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY DIODE 0,5A 40V...
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,2A GLASS
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 40V 3A SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,03A SMD6
package:
SOT457
Packaging:
REEL
SCHOTTKY-DIODE 3A 40V SMB
package:
SMB
Packaging:
REEL
Previous
Next