Cart

TMMBAT46FILM

ST TMMBAT46FILM

image shown is a representation only

ST

SCHOTTKY-D. 100V 0,15A MINIMEL
Supplier: STMicroelectronics
Matchcode: TMMBAT46FILM
Rutronik No.: DSKY4773
Unit Pack: 2500
MOQ: 37500
package: MINIMELF
Packaging: REEL
Topseller
On request
0.0222 $
832.50 $
Article with this quantity is not orderable.

SCHOTTKY-D. 100V 0,15A MINIMEL Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.75 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?