Cart

TMMBAT46FILM

ST TMMBAT46FILM

image shown is a representation only

ST

SCHOTTKY-D. 100V 0,15A MINIMEL
Supplier: STMicroelectronics
Matchcode: TMMBAT46FILM
Rutronik No.: DSKYS4859
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0284 $
71.00 $

Prices

2,500 0.0284 $
10,000 0.024 $
15,000 0.0217 $

SCHOTTKY-D. 100V 0,15A MINIMEL Description

Small Signal Schottky Diode

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
0.15 A
Package
MINIMELF
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.45 V
I(FSM)
0.75 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?