Cart

TMMBAT43FILM

ST TMMBAT43FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,2A MINIMEL
Supplier: STMicroelectronics
Matchcode: TMMBAT43FILM
Rutronik No.: DSKY3991
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0289 $
72.25 $

Prices

2,500 0.0289 $
10,000 0.0245 $
15,000 0.0221 $

SCHOTTKY-DIODE 30V 0,2A MINIMEL Description

Small Signal Schottky Diode

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
0.2 A
Package
MINIMELF
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.33 V
I(FSM)
4 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?