Cart

TMBYV10-60FILM

ST TMBYV10-60FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 60V 1A MELF
Supplier: STMicroelectronics
Matchcode: TMBYV10-60FILM
Rutronik No.: DSKY4904
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
Topseller
In Stock
0.09 $
135.00 $

Prices

1,500 0.09 $
6,000 0.0896 $
9,000 0.084 $
15,000 0.081 $

SCHOTTKY-DIODE 60V 1A MELF Description

Small Signal Schottky Diode

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
20 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?