Cart

TMBYV10-60FILM

ST TMBYV10-60FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 60V 1A MELF
Supplier: STMicroelectronics
Matchcode: TMBYV10-60FILM
Rutronik No.: DSKYS4936
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0981 $
147.15 $

Prices

1,500 0.0981 $
3,000 0.0852 $
6,000 0.0795 $

SCHOTTKY-DIODE 60V 1A MELF Description

Small Signal Schottky Diode

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
I(FSM)
20 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?