Cart

TMBYV10-40FILM

ST TMBYV10-40FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 40V 1A MELF
Supplier: STMicroelectronics
Matchcode: TMBYV10-40FILM
Rutronik No.: DSKY3988
Unit Pack: 1500
MOQ: 12000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0767 $
920.40 $

SCHOTTKY-DIODE 40V 1A MELF Description

Small Signal Schottky Diode

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
I(FSM)
25 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?