Cart

TLVH431MIL3T

ST TLVH431MIL3T

image shown is a representation only

ST

ADJ V-REF 1,24-18V 1% SOT23
Supplier: STMicroelectronics
Matchcode: TLVH431AIL3T
Rutronik No.: ICREF1193
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
In Stock
0.113 $
339.00 $

Prices

3,000 0.113 $
6,000 0.0734 $
9,000 0.0709 $
21,000 0.069 $

Parameter

Vcc(min)
1.24 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?