Cart

TLVH431BICT

ST TLVH431BICT

image shown is a representation only

ST

ADJ V-REF 1,24-18V 0,25% SOT
Supplier: STMicroelectronics
Matchcode: TLVH431BICT
Rutronik No.: ICSPR9322
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.0733 $
439.80 $

Prices

6,000 0.0733 $
12,000 0.0708 $
24,000 0.0689 $

ADJ V-REF 1,24-18V 0,25% SOT Description

Programmable Shunt Voltage Reference

Parameter

Accuracy
0.1 mV
Drift
100 ppm/°C
V out
18 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?