Cart

TL431IDT

ST TL431IDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 2,0% SO8
Supplier: STMicroelectronics
Matchcode: TL431IDT_PD
Rutronik No.: ICREF1210
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0595 $
148.75 $

Prices

2,500 0.0595 $
5,000 0.0531 $
7,500 0.0516 $
20,000 0.0511 $

Parameter

Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?