Cart

TL431CZ

ST TL431CZ

image shown is a representation only

ST

ADJ V-REF 2,5-36V 2,0% TO92
Supplier: STMicroelectronics
Matchcode: TL431CZ
Rutronik No.: ICSPR8215
Unit Pack: 2500
MOQ: 15000
package: TO92
Packaging: BULK
Topseller
On request
0.0679 $
1,018.50 $

ADJ V-REF 2,5-36V 2,0% TO92 Description

Programmable Voltage Reference

Parameter

V out
36 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?