Cart

TL431CL5T

ST TL431CL5T

image shown is a representation only

ST

ADJ V-REF 2,5-36V 2,0% SOT23-5
Supplier: STMicroelectronics
Matchcode: TL431CL5T
Rutronik No.: ICREF1199
Unit Pack: 3000
MOQ: 15000
package: SOT23-5
Packaging: REEL
On request
0.0431 $
646.50 $

Prices

15,000 0.0431 $
30,000 0.0426 $

ADJ V-REF 2,5-36V 2,0% SOT23-5 Description

Programmable Voltage Reference

Parameter

Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
8 mm²
Automotive
AEC-Q(100)
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?